+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44423148

Nut; Thread: M1,8,M18; Pitch: 750m


Manufacturer: LAPP

Manufacturer part number:
44423148
TME Symbol:
44423148

Specification

Manufacturer
LAPP
Type of connector accessories
nut
Thread
M1,8, M18
Thread pitch
0.75
Gross weight2.394 g
Certificates
See other products in this category: M18 Connectors LAPP,
*
44423148
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.45 USDGross price for quantities from 1 pcs - 7.45 USD
Net price for quantities from 5 pcs - 6.55 USDGross price for quantities from 5 pcs - 6.55 USD
Net price for quantities from 10 pcs - 5.72 USDGross price for quantities from 10 pcs - 5.72 USD