+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44423189

Contact; male; M12 Power; gold-plated; 0.75÷1.5mm2; crimped


Manufacturer: LAPP

Manufacturer part number:
44423189
TME Symbol:
44423189

Specification

Manufacturer
LAPP
Type of connector
M12
Connector
contact
Kind of connector
male
Application - series/manufacturer
M12 Power
Contact plating
gold-plated
Wire cross-section
0.75...1.5mm2
Electrical mounting
crimped
Connectors application
connectors
Mechanical mounting
for cable
Gross weight0.386 g
Certificates
EAN code4056157292511
See other products in this category: M12 plugs and sockets LAPP,
*
44423189
96 in TME stock
Net price for quantities from 5 pcs - 0.50 USDGross price for quantities from 5 pcs - 0.50 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
Net price for quantities from 300 pcs - 0.41 USDGross price for quantities from 300 pcs - 0.41 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Product available till the stock lasts