+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44423218

Connector: HDC; module; male; EPIC® MH; PIN: 6; 16A; 500V; crimped


Manufacturer: LAPP

Manufacturer part number:
44423218
TME Symbol:
44423218

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
module
Kind of connector
male
Manufacturer series
EPIC® MH
Number of pins
6
Current rating
16A
Rated voltage
0.5kV
Electrical mounting
crimped
Connector variant
w/o contacts
Flammability rating
UL94V-0
Insulator material
fiberglass, polyamide
Wire cross-section
0.14...4mm2
Width in modules
1
Application - series/manufacturer
EPIC® H-BE 2.5
Mechanical durability
500 cycles
Operating temperature
-40...125°C
Gross weight10.16 g
Certificates
EAN code4044777489206
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
44423218
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.39 USDGross price for quantities from 1 pcs - 5.39 USD
Net price for quantities from 5 pcs - 4.91 USDGross price for quantities from 5 pcs - 4.91 USD
Net price for quantities from 10 pcs - 4.63 USDGross price for quantities from 10 pcs - 4.63 USD
Net price for quantities from 15 pcs - 4.53 USDGross price for quantities from 15 pcs - 4.53 USD
Net price for quantities from 30 pcs - 4.37 USDGross price for quantities from 30 pcs - 4.37 USD
Net price for quantities from 50 pcs - 4.25 USDGross price for quantities from 50 pcs - 4.25 USD
Net price for quantities from 100 pcs - 4.09 USDGross price for quantities from 100 pcs - 4.09 USD
Net price for quantities from 250 pcs - 3.93 USDGross price for quantities from 250 pcs - 3.93 USD