+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of connector | HDC | |
Connector | module | |
Kind of connector | male | |
Manufacturer series | EPIC® MH | |
Number of pins | 8 | |
Current rating | 10A | |
Rated voltage | 50V | |
Electrical mounting | crimped | |
Connector variant | w/o contacts | |
Flammability rating | UL94V-0 | |
Insulator material | fiberglass, polyamide | |
Wire cross-section | 0.14...2.5mm2 | |
Width in modules | 2 | |
Mechanical durability | 500 cycles | |
Operating temperature | -40...125°C |