+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44423255

Connector: circular; socket; crimped; silver plated,gold-plated


Manufacturer: LAPP

Manufacturer part number:
44423255
TME Symbol:
44423255

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
socket
Electrical mounting
crimped
Contact plating
gold-plated, silver plated
Connector family
industrial
Gross weight2.515 g
Certificates
EAN code4044777489701
See other products in this category: LAPP connectors LAPP,
*
44423255
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.04 USDGross price for quantities from 1 pcs - 4.04 USD
Net price for quantities from 5 pcs - 3.71 USDGross price for quantities from 5 pcs - 3.71 USD
Net price for quantities from 10 pcs - 3.49 USDGross price for quantities from 10 pcs - 3.49 USD
Net price for quantities from 25 pcs - 3.20 USDGross price for quantities from 25 pcs - 3.20 USD
Net price for quantities from 50 pcs - 3.03 USDGross price for quantities from 50 pcs - 3.03 USD
Net price for quantities from 100 pcs - 2.93 USDGross price for quantities from 100 pcs - 2.93 USD