+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44423261

Connector: HDC; module; EPIC® MH; 16A; crimped; for panel mounting

Manufacturer: LAPP

Manufacturer part number:
44423261
TME Symbol:
44423261

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
module
Manufacturer series
EPIC® MH
Current rating
16A
Electrical mounting
crimped
Mechanical mounting
for panel mounting
Flammability rating
UL94V-0
Mechanical durability
500 cycles
Gross weight347 g
Certificates
EAN code4044777489602
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
44423261
0 in TME stock
Net price for quantities from 1 pcs - 20.05 USDGross price for quantities from 1 pcs - 20.05 USD
Net price for quantities from 10 pcs - 15.74 USDGross price for quantities from 10 pcs - 15.74 USD
Net price for quantities from 30 pcs - 14.98 USDGross price for quantities from 30 pcs - 14.98 USD
No. of pieces (Multiplicity: 1)