+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44423280

Connector: HDC; module; EPIC® MH; 5A; -40÷125°C

Manufacturer: LAPP

Manufacturer part number:
44423280
TME Symbol:
44423280

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
module
Manufacturer series
EPIC® MH
Current rating
5A
Operating temperature
-40...125°C
Gross weight5 g
Certificates
EAN code4044777863419
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
44423280
0 in TME stock
Net price for quantities from 10 pcs - 48.41 USDGross price for quantities from 10 pcs - 48.41 USD
Net price for quantities from 25 pcs - 44.33 USDGross price for quantities from 25 pcs - 44.33 USD
Net price for quantities from 50 pcs - 42.72 USDGross price for quantities from 50 pcs - 42.72 USD
No. of pieces (Multiplicity: 1)