+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of connector | circular | |
Connector | contact | |
Kind of connector | female | |
Application - series/manufacturer | EPIC MH 1.0 | |
Contact plating | gold-plated | |
Wire cross-section | 0.09...0.25mm2 | |
Wire size | 28AWG...24AWG | |
Connector variant | stamped and formed contacts | |
Electrical mounting | crimped |