+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44423349

Connector: HDC; EPIC® MH PE BCEM 50sqmm D=10.0mm; industrial

NEW

Manufacturer: LAPP

Manufacturer part number:
44423349
TME Symbol:
44423349

Specification

Manufacturer
LAPP
Type of connector
HDC
Engineering PN
EPIC® MH PE BCEM 50sqmm D=10.0mm
Connector family
industrial
Gross weight1 g
Certificates
EAN code4044778419547
See other products in this category: LAPP connectors LAPP,
*
44423349
0 in TME stock
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Net price for quantities from 200 pcs - 46.08 USDGross price for quantities from 200 pcs - 46.08 USD