+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of connector | M12 | |
Connector | contact | |
Kind of connector | female | |
Application - series/manufacturer | M12 Power | |
Contact plating | gold-plated | |
Wire cross-section | 0.75...1.5mm2 | |
Electrical mounting | soldering | |
Connectors application | connectors | |
Mechanical mounting | for cable |