+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of connector | HDC | |
Connector | module | |
Manufacturer series | EPIC® MC | |
Mechanical durability | 100 cycles | |
Contact material | brass | |
Operating temperature | -20...100°C |