+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44424043

Connector: HDC; contact insert; male; EPIC® K; PIN: 6(4+2); 16A,80A

Manufacturer: LAPP

Manufacturer part number:
44424043
TME Symbol:
44424043

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
EPIC® K
Number of pins
6 (4+2)
Current rating
16A/80A
Rated voltage
0.4kV/830V
Connector pinout layout
4+2+PE
Case
size H-B 10
Electrical mounting
screw terminal
Insert mounting
57x27mm
Gross weight115.22 g
Certificates
EAN code4044776567929
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
44424043
4 in TME stock
Net price for quantities from 1 pcs - 57.67 USDGross price for quantities from 1 pcs - 57.67 USD
Net price for quantities from 5 pcs - 51.73 USDGross price for quantities from 5 pcs - 51.73 USD
Net price for quantities from 10 pcs - 48.03 USDGross price for quantities from 10 pcs - 48.03 USD
Net price for quantities from 20 pcs - 45.90 USDGross price for quantities from 20 pcs - 45.90 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs