+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44424072

Connector: HDC; contact insert; female; EPIC H-Q; PIN: 12; 10A; 400V


Manufacturer: LAPP

Manufacturer part number:
44424072
TME Symbol:
44424072

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
EPIC H-Q
Number of pins
12
Current rating
10A
Rated voltage
0.4kV
Connector pinout layout
12+PE
Case
size H-A 3
Electrical mounting
crimped
Connector variant
w/o contacts
Connectors application
for machined contacts
Insert mounting
21x21mm
Connector family
industrial
Gross weight14.07 g
Certificates
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
44424072
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.65 USDGross price for quantities from 1 pcs - 5.65 USD
Net price for quantities from 10 pcs - 4.42 USDGross price for quantities from 10 pcs - 4.42 USD
Net price for quantities from 15 pcs - 4.14 USDGross price for quantities from 15 pcs - 4.14 USD
Net price for quantities from 25 pcs - 3.96 USDGross price for quantities from 25 pcs - 3.96 USD
Net price for quantities from 50 pcs - 3.70 USDGross price for quantities from 50 pcs - 3.70 USD
Net price for quantities from 75 pcs - 3.63 USDGross price for quantities from 75 pcs - 3.63 USD
Net price for quantities from 100 pcs - 3.55 USDGross price for quantities from 100 pcs - 3.55 USD
Packaging method by the manufacturer:
Bag = 5 pcs