+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LAPP | |
Connector | contact | |
Type of connector | solar | |
Kind of connector | male | |
Connector family | power supply | |
Manufacturer series | EPIC® SOLAR 4 GEN2 | |
Wire cross-section | 2.5...10mm2 | |
Electrical mounting | crimped | |
Connectors application | photovoltaics | |
Mechanical mounting | for cable | |
Current rating | 50A | |
Rated voltage | 1.5kV | |
Spatial orientation | straight |