+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44428220

Contact; female; EPIC® SOLAR 4 GEN2; 2.5÷10mm2; crimped; 50A

NEW

Manufacturer: LAPP

Manufacturer part number:
44428220
TME Symbol:
44428220

Specification

Manufacturer
LAPP
Type of connector
solar
Connector
contact
Kind of connector
female
Manufacturer series
EPIC® SOLAR 4 GEN2
Wire cross-section
2.5...10mm2
Electrical mounting
crimped
Connectors application
photovoltaics
Mechanical mounting
for cable
Current rating
50A
Rated voltage
1.5kV
Spatial orientation
straight
Gross weight1.76 g
Certificates
EAN code4044776691891
See other products in this category: Solar connectors LAPP,
See other products from this series.:
*
44428220
95 in TME stock
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.64 USD
Net price for quantities from 5 pcs - 0.58 USDGross price for quantities from 5 pcs - 0.58 USD
Net price for quantities from 15 pcs - 0.52 USDGross price for quantities from 15 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs