+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44428239

Contact; male; 2.5÷10mm2; crimped; photovoltaics; for cable

NEW

Manufacturer: LAPP

Manufacturer part number:
44428239
TME Symbol:
44428239

Specification

Manufacturer
LAPP
Type of connector
solar
Connector
contact
Kind of connector
male
Wire cross-section
2.5...10mm2
Electrical mounting
crimped
Connectors application
photovoltaics
Mechanical mounting
for cable
Spatial orientation
straight
Gross weight1.357 g
Certificates
EAN code4044776787693
See other products in this category: Solar connectors LAPP,
*
44428239
100 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 5 pcs - 0.60 USDGross price for quantities from 5 pcs - 0.60 USD
Net price for quantities from 15 pcs - 0.54 USDGross price for quantities from 15 pcs - 0.54 USD
Packaging method by the manufacturer:Bag = 100 pcs