+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44428263

Connector: solar; plug; female; power supply; EPIC® SOLAR 4; 30A


Manufacturer: LAPP

Manufacturer part number:
44428263
TME Symbol:
44428263

Specification

Manufacturer
LAPP
Type of connector
solar
Connector
plug
Kind of connector
female
Connector family
power supply
Manufacturer series
EPIC® SOLAR 4
Current rating
30A
Rated voltage
1kV
IP rating
IP68
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
crimped
Cable external diameter
5.2...7.1mm
Wire cross-section
4...6mm2
Connector variant
with contacts
Connectors application
photovoltaics
Gross weight9.33 g
Certificates
See other products in this category: Solar connectors LAPP,
See other products from this series.:
*
44428263
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.08 USDGross price for quantities from 1 pcs - 2.08 USD
Net price for quantities from 5 pcs - 1.90 USDGross price for quantities from 5 pcs - 1.90 USD
Net price for quantities from 15 pcs - 1.71 USDGross price for quantities from 15 pcs - 1.71 USD
Net price for quantities from 25 pcs - 1.52 USDGross price for quantities from 25 pcs - 1.52 USD
Net price for quantities from 50 pcs - 1.33 USDGross price for quantities from 50 pcs - 1.33 USD
Packaging method by the manufacturer:Cardboard = 100 pcs