+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44428268

Connector: solar; plug; male; EPIC® SOLAR 4 GEN2; 55A; 1.5kV; IP68


Manufacturer: LAPP

Manufacturer part number:
44428268
TME Symbol:
44428268

Specification

Manufacturer
LAPP
Type of connector
solar
Connector
plug
Kind of connector
male
Manufacturer series
EPIC® SOLAR 4 GEN2
Current rating
55A
Rated voltage
1.5kV
IP rating
IP68
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
crimped
Cable external diameter
7...7.4mm
Wire cross-section
0.1cm2
Connector variant
with contacts
Connectors application
photovoltaics
Gross weight12.75 g
Certificates
See other products in this category: Solar connectors LAPP,
See other products from this series.:
*
44428268
49 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.95 USDGross price for quantities from 1 pcs - 1.95 USD
Net price for quantities from 25 pcs - 1.77 USDGross price for quantities from 25 pcs - 1.77 USD
Net price for quantities from 50 pcs - 1.60 USDGross price for quantities from 50 pcs - 1.60 USD
Net price for quantities from 100 pcs - 1.42 USDGross price for quantities from 100 pcs - 1.42 USD
Net price for quantities from 200 pcs - 1.24 USDGross price for quantities from 200 pcs - 1.24 USD
Packaging method by the manufacturer:Bag = 100 pcs