+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44428277

Connector: solar; plug; male; power supply; EPIC® SOLAR 4 GEN2


Manufacturer: LAPP

Manufacturer part number:
44428277
TME Symbol:
44428277

Specification

Manufacturer
LAPP
Type of connector
solar
Connector
plug
Kind of connector
male
Connector family
power supply
Manufacturer series
EPIC® SOLAR 4 GEN2
Current rating
50A
Rated voltage
1.5kV
IP rating
IP68
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
crimped
Cable external diameter
5.2...7mm
Wire cross-section
4...6mm2
Connector variant
with contacts
Connectors application
photovoltaics
Gross weight12.7 g
Certificates
EAN code4064728488485
See other products in this category: Solar connectors LAPP,
See other products from this series.:
*
44428277
14 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 25 pcs - 1.22 USDGross price for quantities from 25 pcs - 1.22 USD
Net price for quantities from 50 pcs - 1.09 USDGross price for quantities from 50 pcs - 1.09 USD
Net price for quantities from 100 pcs - 0.97 USDGross price for quantities from 100 pcs - 0.97 USD
Net price for quantities from 200 pcs - 0.85 USDGross price for quantities from 200 pcs - 0.85 USD
Packaging method by the manufacturer:Bag = 100 pcs