+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44429012

Contact; male; EPIC MD 1.0; gold-plated; 0.22÷0.56mm2; crimped

Manufacturer: LAPP

Manufacturer part number:
44429012
TME Symbol:
44429012

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
contact
Kind of connector
male
Application - series/manufacturer
EPIC MD 1.0
Contact plating
gold-plated
Wire cross-section
0.22...0.56mm2
Connector variant
stamped and formed contacts
Electrical mounting
crimped
Gross weight98 g
Certificates
EAN code4044773838190
See other products in this category: LAPP connectors LAPP,
*
44429012
0 in TME stock
Net price for quantities from 3 pcs - 247.30 USDGross price for quantities from 3 pcs - 247.30 USD
Net price for quantities from 50 pcs - 196.86 USDGross price for quantities from 50 pcs - 196.86 USD
Net price for quantities from 500 pcs - 172.25 USDGross price for quantities from 500 pcs - 172.25 USD
No. of pieces (Multiplicity: 1)