+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44429310

Connector: LS1.5; PIN: 6


Manufacturer: LAPP

Manufacturer part number:
44429310
TME Symbol:
44429310

Specification

Manufacturer
LAPP
Type of connector
LS1.5
Number of pins
6
Gross weight399.5 g
Certificates
EAN code4044775042526
See other products in this category: Industrial connectors - others LAPP,
*
44429310
0 in TME stock
Net price for quantities from 1 pcs - 93.71 USDGross price for quantities from 1 pcs - 93.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.