+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of connector | RJ45 | |
Connector | socket | |
Number of pins | 8 | |
Manufacturer series | EPIC® | |
Spatial orientation | straight | |
Electrical mounting | screw | |
Mechanical mounting | for panel mounting | |
Gland thread | M12 | |
Operating temperature | -25...80°C |