+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44429475

Connector: M12; socket; PIN: 4; EPIC®; straight; for panel mounting

Manufacturer: LAPP

Manufacturer part number:
44429475
TME Symbol:
44429475

Specification

Manufacturer
LAPP
Type of connector
M12
Connector
socket
Number of pins
4
Manufacturer series
EPIC®
Spatial orientation
straight
Electrical mounting
screw, screw terminal
Mechanical mounting
for panel mounting
Gross weight34.49 g
Certificates
See other products in this category: M12 plugs and sockets LAPP,
See other products from this series.:
*
44429475
1 in TME stock
Net price for quantities from 1 pcs - 28.68 USDGross price for quantities from 1 pcs - 28.68 USD
Net price for quantities from 3 pcs - 26.07 USDGross price for quantities from 3 pcs - 26.07 USD
Net price for quantities from 5 pcs - 23.46 USDGross price for quantities from 5 pcs - 23.46 USD
Net price for quantities from 10 pcs - 20.86 USDGross price for quantities from 10 pcs - 20.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.