+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of connector | M12 | |
Connector | plug | |
Number of pins | 8 | |
Manufacturer series | EPIC® | |
Spatial orientation | straight | |
IP rating | IP67 | |
Electrical mounting | crimped | |
Contact plating | gold-plated | |
Contact material | copper alloy | |
Cable external diameter | 5.5...8.5mm | |
Wire size | 26AWG | |
Operating temperature | -40...85°C |