+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44700008

Connector: HDC; EPIC® H-A 10 TS M20; industrial

NEW

Manufacturer: LAPP

Manufacturer part number:
44700008
TME Symbol:
44700008

Specification

Manufacturer
LAPP
Type of connector
HDC
Engineering PN
EPIC® H-A 10 TS M20
Connector family
industrial
Gross weight96.73 g
Certificates
EAN code4044777730032
See other products in this category: LAPP connectors LAPP,
*
44700008
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.46 USDGross price for quantities from 1 pcs - 14.46 USD
Net price for quantities from 5 pcs - 13.26 USDGross price for quantities from 5 pcs - 13.26 USD
Net price for quantities from 10 pcs - 12.34 USDGross price for quantities from 10 pcs - 12.34 USD
Net price for quantities from 15 pcs - 11.74 USDGross price for quantities from 15 pcs - 11.74 USD
Net price for quantities from 25 pcs - 11.03 USDGross price for quantities from 25 pcs - 11.03 USD
Net price for quantities from 50 pcs - 10.26 USDGross price for quantities from 50 pcs - 10.26 USD
Net price for quantities from 75 pcs - 9.94 USDGross price for quantities from 75 pcs - 9.94 USD
Net price for quantities from 100 pcs - 9.88 USDGross price for quantities from 100 pcs - 9.88 USD
Packaging method by the manufacturer:Cardboard = 5 pcs