+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

447935-000

Cable breakout; 55.6mm; fluoroelastomer; -55÷200°C; No.of term: 3

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
447935-000

Alternative designations: 382A046-12-0

TME Symbol:
447935-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
cable breakout
Min. diameter before shrinking
55.6mm
Material
fluoroelastomer
Diameter after shrinking
25.9mm
Operating temperature
-55...200°C
Number of terminals
3
Shape
Y
Gross weight18 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
447935-000
0 in TME stock
Net price for quantities from 1 pcs - 513.14 USDGross price for quantities from 1 pcs - 513.14 USD
Net price for quantities from 3 pcs - 467.87 USDGross price for quantities from 3 pcs - 467.87 USD
Net price for quantities from 5 pcs - 422.58 USDGross price for quantities from 5 pcs - 422.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.