+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EAO | |
Type of switch | rotary with key | |
Switch standard | 22mm | |
Stable positions number | 1 | |
Illumination | none | |
IP rating | IP66, IP67, IP69K | |
Button shape | prominent | |
Switches features | key to be removed at middle position | |
Manufacturer series | 45 | |
Number of positions | 3 | |
Mounting hole dimensions | Ø22.3mm | |
Button marking | blank | |
Enclosure material | metal | |
Operating temperature | -25...70°C |