+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EAO | |
Type of light indictaor | control lamp | |
Switch standard | 22mm | |
Manufacturer series | 45 | |
Mounting hole dimensions | Ø22.3mm | |
IP rating | IP66, IP67, IP69K | |
Lamp colour | white | |
Kind of indicator | flat | |
Operating temperature | -25...70°C |