+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EAO | |
Type of switch accessories | contact block | |
Switch standard | 22mm | |
Application - series/manufacturer | 45 | |
Mounting | front fixing | |
Leads | screw terminals | |
Contacts configuration | NC | |
Max. operating voltage | 500V AC | |
AC contacts rating @R | 6A / 230V AC | |
DC contacts rating @R | 3A / 24V DC | |
Switches features | slow action contacts | |
Contact plating | gold-plated | |
Max. operating current | 10A | |
Operating temperature | -25...70°C |