+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

45-312.1Z40

Contact block; 22mm; 45; front fixing; spring clamps; Contacts: NC

Manufacturer: EAO

Manufacturer part number:
45-312.1Z40
TME Symbol:
45-312.1Z40

Specification

Manufacturer
EAO
Type of switch accessories
contact block
Switch standard
22mm
Application - series/manufacturer
45
Mounting
front fixing
Leads
spring clamps
Contacts configuration
NC
Max. operating voltage
500V AC
AC contacts rating @R
6A / 230V AC
DC contacts rating @R
3A / 24V DC
Switches features
slow action contacts
Contact plating
silver plated
Max. operating current
10A
Operating temperature
-25...70°C
Gross weight7.59 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
45-312.1Z40
4 in TME stock
Net price for quantities from 1 pcs - 11.68 USDGross price for quantities from 1 pcs - 11.68 USD
Net price for quantities from 5 pcs - 10.51 USDGross price for quantities from 5 pcs - 10.51 USD
Net price for quantities from 25 pcs - 9.35 USDGross price for quantities from 25 pcs - 9.35 USD
Net price for quantities from 100 pcs - 8.18 USDGross price for quantities from 100 pcs - 8.18 USD
No. of pieces (Multiplicity: 1)