+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

45-320.1E11

Illuminating unit; 22mm; 45; front fixing; screw terminals; red

Manufacturer: EAO

Manufacturer part number:
45-320.1E11
TME Symbol:
45-320.1E11

Specification

Manufacturer
EAO
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
45
Mounting
front fixing
Leads
screw terminals
Lamp colour
red
Supply voltage
  • 6...24V AC
  • 6...24V DC
Gross weight7.383 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
45-320.1E11
30 in TME stock
Net price for quantities from 1 pcs - 20.22 USDGross price for quantities from 1 pcs - 20.22 USD
Net price for quantities from 5 pcs - 18.20 USDGross price for quantities from 5 pcs - 18.20 USD
Net price for quantities from 25 pcs - 16.18 USDGross price for quantities from 25 pcs - 16.18 USD
Net price for quantities from 100 pcs - 14.26 USDGross price for quantities from 100 pcs - 14.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.