+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

45-320.1H16

Illuminating unit; 22mm; 45; front fixing; screw terminals; green

Manufacturer: EAO

Manufacturer part number:
45-320.1H16
TME Symbol:
45-320.1H16

Specification

Manufacturer
EAO
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
45
Mounting
front fixing
Leads
screw terminals
Lamp colour
green
Supply voltage
  • 24V AC
  • 24V DC
Gross weight7.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
45-320.1H16
58 in TME stock
Net price for quantities from 1 pcs - 16.63 USDGross price for quantities from 1 pcs - 16.63 USD
Net price for quantities from 10 pcs - 12.06 USDGross price for quantities from 10 pcs - 12.06 USD
Net price for quantities from 25 pcs - 10.81 USDGross price for quantities from 25 pcs - 10.81 USD
Net price for quantities from 50 pcs - 10.72 USDGross price for quantities from 50 pcs - 10.72 USD
No. of pieces (Multiplicity: 1)