+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

45-330.2115

Test contact block; 22mm; 45; for back plate; screw terminals

Manufacturer: EAO

Manufacturer part number:
45-330.2115
TME Symbol:
45-330.2115

Specification

Manufacturer
EAO
Type of switch accessories
test contact block
Switch standard
22mm
Application - series/manufacturer
45
Mounting
for back plate
Leads
screw terminals
Operating voltage
12...240V AC, 12...240V DC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
45-330.2115
0 in TME stock
Net price for quantities from 1 pcs - 15.95 USDGross price for quantities from 1 pcs - 15.95 USD
Net price for quantities from 5 pcs - 14.43 USDGross price for quantities from 5 pcs - 14.43 USD
Net price for quantities from 25 pcs - 12.83 USDGross price for quantities from 25 pcs - 12.83 USD
Net price for quantities from 100 pcs - 11.22 USDGross price for quantities from 100 pcs - 11.22 USD
No. of pieces (Multiplicity: 1)