+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

45-36F.1114

Command module; 45; screw terminals; 24VDC; plastic; -25÷70°C


Manufacturer: EAO

Manufacturer part number:
45-36F.1114
TME Symbol:
45-36F.1114

Specification

Manufacturer
EAO
Type of switch accessories
command module
Application - series/manufacturer
45
Leads
screw terminals
Operating voltage
24V DC
Enclosure material
plastic
Related items
45-2S00.1001.404, 45-2S00.3001.404
Operating temperature
-25...70°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
45-36F.1114
0 in TME stock
Net price for quantities from 1 pcs - 347.93 USDGross price for quantities from 1 pcs - 347.93 USD
Net price for quantities from 5 pcs - 313.13 USDGross price for quantities from 5 pcs - 313.13 USD
Net price for quantities from 25 pcs - 278.34 USDGross price for quantities from 25 pcs - 278.34 USD
Net price for quantities from 100 pcs - 243.55 USDGross price for quantities from 100 pcs - 243.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.