+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

45-410.2403

Enclosure: for remote controller; 22mm; IP66,IP67,IP69K; X: 85mm


Manufacturer: EAO

Manufacturer part number:
45-410.2403
TME Symbol:
45-410.2403

Specification

Manufacturer
EAO
Type of enclosure
for remote controller
Switch standard
22mm
IP rating
IP66, IP67, IP69K
Dimension X
85mm
Dimension Y
89.4mm
Dimension Z
64mm
Enclosure material
metal
Body colour
black
Cover colour
yellow
Mounting
flush mounting
Number of holes
1
Panel cutout diameter
22mm
Gland thread
M20
Trade name
punched enclosure
Application
control cassette
Gross weight442 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Remote Control Enclosures EAO,
*
45-410.2403
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 38.33 USDGross price for quantities from 1 pcs - 38.33 USD
Net price for quantities from 5 pcs - 35.93 USDGross price for quantities from 5 pcs - 35.93 USD
Net price for quantities from 10 pcs - 33.54 USDGross price for quantities from 10 pcs - 33.54 USD