+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | EAO | |
Type of enclosure | for remote controller | |
Switch standard | 22mm | |
IP rating | IP66, IP67, IP69K | |
Dimension X | 85mm | |
Dimension Y | 85mm | |
Dimension Z | 64mm | |
Enclosure material | metal | |
Body colour | black | |
Cover colour | yellow | |
Version | with flange | |
Mounting | flush mounting | |
Number of holes | 1 | |
Panel cutout diameter | 22mm | |
Gland thread | M20 | |
Trade name | punched enclosure | |
Application | control cassette |