+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

45-50C.1900

Mounting coupler; plastic; IP66,IP67,IP69K; for enclosures


Manufacturer: EAO

Manufacturer part number:
45-50C.1900
TME Symbol:
45-50C.1900

Specification

Manufacturer
EAO
Type of enclosures accessories
mounting coupler
Material
plastic
IP rating
IP66, IP67, IP69K
Application
for enclosures
Related items
45-410.1401, 45-410.2403, 45-420.1401, 45-420.2403, 45-420.2803, 45-430.1801, 45-430.2803, 45-440.1801, 45-440.2803, 45-450.1801, 45-450.2803
Colour
black
Fastening thread
M20/M20
Gross weight47.99 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Enclosures - Other Accessories EAO,
*
45-50C.1900
2 in TME stock
Net price for quantities from 1 pcs - 23.35 USDGross price for quantities from 1 pcs - 23.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts