+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

45-50E.2900

Mounting coupler; metal; IP66,IP67,IP69K; for enclosures; silver


Manufacturer: EAO

Manufacturer part number:
45-50E.2900
TME Symbol:
45-50E.2900

Specification

Manufacturer
EAO
Type of enclosures accessories
mounting coupler
Material
metal
IP rating
IP66, IP67, IP69K
Application
for enclosures
Related items
45-460.1802, 45-460.2804, 45-470.1802, 45-470.2804
Colour
silver
Fastening thread
M25/M25
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Enclosures - Other Accessories EAO,
*
45-50E.2900
0 in TME stock
Net price for quantities from 1 pcs - 35.18 USDGross price for quantities from 1 pcs - 35.18 USD
Net price for quantities from 5 pcs - 32.98 USDGross price for quantities from 5 pcs - 32.98 USD
Net price for quantities from 10 pcs - 30.78 USDGross price for quantities from 10 pcs - 30.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.