+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

45-50K.1407

Description label; 45; 45mm; plastic; Body: yellow

Manufacturer: EAO

Manufacturer part number:
45-50K.1407
TME Symbol:
45-50K.1407

Specification

Manufacturer
EAO
Type of switch accessories
description label
Application - series/manufacturer
45
Button marking
blank
Diameter
45mm
Material
plastic
Body colour
yellow
Application
for emergency button
Gross weight2.022 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
45-50K.1407
5 in TME stock
Net price for quantities from 1 pcs - 11.15 USDGross price for quantities from 1 pcs - 11.15 USD
Net price for quantities from 5 pcs - 10.03 USDGross price for quantities from 5 pcs - 10.03 USD
Net price for quantities from 25 pcs - 8.92 USDGross price for quantities from 25 pcs - 8.92 USD
Net price for quantities from 100 pcs - 7.80 USDGross price for quantities from 100 pcs - 7.80 USD
No. of pieces (Multiplicity: 1)