+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EAO | |
Type of switch accessories | cover | |
Application - series/manufacturer | 45 | |
Body dimensions | Ø39.6x19.5mm | |
Material | metal | |
Body colour | silver | |
Application | for mushroom buttons |