+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EAO | |
Type of switch accessories | cover | |
Application - series/manufacturer | 45 | |
IP rating | IP66, IP67, IP69K | |
Body dimensions | 33.3x43x47.5mm | |
Material | metal, plastic | |
Body colour | transparent |