+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

45-574.0600

ID-Key; 45; Body: blue


Manufacturer: EAO

Manufacturer part number:
45-574.0600
TME Symbol:
45-574.0600

Specification

Manufacturer
EAO
Type of switch accessories
ID-Key
Application - series/manufacturer
45
Body colour
blue
Related items
45-2S00.1001.404, 45-2S00.3001.404
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
45-574.0600
0 in TME stock
Net price for quantities from 1 pcs - 39.90 USDGross price for quantities from 1 pcs - 39.90 USD
Net price for quantities from 5 pcs - 35.91 USDGross price for quantities from 5 pcs - 35.91 USD
Net price for quantities from 25 pcs - 31.92 USDGross price for quantities from 25 pcs - 31.92 USD
Net price for quantities from 100 pcs - 27.94 USDGross price for quantities from 100 pcs - 27.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.