+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

45.31.7.024.0310

Relay: electromagnetic; Ucoil: 24VDC; SPST-NO; Icontacts max: 30A


Manufacturer: FINDER

Manufacturer part number:
45.31.7.024.0310
TME Symbol:
45.31.7.024.0310

Specification

Manufacturer
FINDER
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
SPST-NO
Contact current max.
30A
AC contacts rating @R
16A / 250V AC
DC contacts rating @R
16A / 24V DC
Manufacturer series
45.31
Switched voltage
max. 220V DC, max. 400V AC
Relay variant
miniature, sensitive
Mounting
PCB
Coil resistance
1.6kΩ
Body dimensions
31.4x12.5x28.5mm
Coil power consumption
360mW
Contact material
AgNi
Coil current
15mA
Operating temperature
-40...105°C
Gross weight17.69 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FINDER,
See other products from this series.:
*
45.31.7.024.0310
22 in TME stock
Net price for quantities from 1 pcs - 9.77 USDGross price for quantities from 1 pcs - 9.77 USD
Net price for quantities from 50 pcs - 5.92 USDGross price for quantities from 50 pcs - 5.92 USD
Net price for quantities from 100 pcs - 4.66 USDGross price for quantities from 100 pcs - 4.66 USD
Net price for quantities from 150 pcs - 4.52 USDGross price for quantities from 150 pcs - 4.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.