+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

45.31.9.024.0610

Relay: electromagnetic; Ucoil: 24VDC; SPST-NO; Icontacts max: 30A


Manufacturer: FINDER

Manufacturer part number:
45.31.9.024.0610
TME Symbol:
45.31.9.024.0610

Specification

Manufacturer
FINDER
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
SPST-NO
Contact current max.
30A
AC contacts rating @R
10A / 500V AC
DC contacts rating @R
10A / 24V DC
Manufacturer series
45.31
Switched voltage
max. 220V DC, max. 500V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
1.15kΩ
Body dimensions
31.4x12.5x28.5mm
Coil power consumption
550mW
Contact material
AgNi
Coil current
21mA
Operating temperature
-40...105°C
Gross weight20 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FINDER,
See other products from this series.:
*
45.31.9.024.0610
0 in TME stock
Net price for quantities from 1 pcs - 6.91 USDGross price for quantities from 1 pcs - 6.91 USD
Net price for quantities from 10 pcs - 6.53 USDGross price for quantities from 10 pcs - 6.53 USD
Net price for quantities from 20 pcs - 6.16 USDGross price for quantities from 20 pcs - 6.16 USD
Net price for quantities from 50 pcs - 5.41 USDGross price for quantities from 50 pcs - 5.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.