+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of integrated circuit | ARM microcontroller | |
Case | PG-LQFP-144 | |
Memory | 160kB SRAM 1MB FLASH | |
Number of inputs/outputs | 91 | |
Number of 16bit timers | 26 | |
Number of A/D channels | 26 | |
Kind of architecture | Cortex M4 | |
Family | XMC4500 | |
Operating temperature | -40...85°C | |
Kind of core | 32-bit |