+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RUBYCON
Manufacturer | RUBYCON | |
Type of capacitor | electrolytic | |
Capacitance | 100µF | |
Operating voltage | 450V DC | |
Terminal pitch | 10.008mm | |
Tolerance | ±20% | |
Service life | 3000h | |
Operating temperature | -25...105°C |