+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

450MXG560MEFCSN30X55

Capacitor: electrolytic; 560uF; 450VDC; Pitch: 10mm; ±20%; 3000h


Manufacturer: RUBYCON

Manufacturer part number:
450MXG560MEFCSN30X55
TME Symbol:
450MXG560MEFCSN3-0

Specification

Manufacturer
RUBYCON
Type of capacitor
electrolytic
Capacitance
560µF
Operating voltage
450V DC
Terminal pitch
10mm
Tolerance
±20%
Service life
3000h
Operating temperature
-25...105°C
Operating current
2.34A
Diameter
30mm
Gross weight40 g
See other products in this category: SNAP-IN electrolytic capacitors RUBYCON
*
450MXG560MEFCSN30X55
Product withdrawn from the offer
Use the specification table below to search for similar products