+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

450SP.5

Enclosure: desktop; TENCLOS SLANT SLOPE; X: 145mm; Y: 85mm; ABS

Manufacturer: TEKO

Manufacturer part number:
450SP.5
TME Symbol:
450SP.5

Specification

Manufacturer
TEKO
Type of enclosure
desktop
Manufacturer series
TENCLOS SLANT SLOPE
Dimension X
145mm
Dimension Y
85mm
Dimension Z
27.5mm
Enclosure material
ABS
Body colour
light grey
Gross weight84 g
Certificates
See other products in this category: Desktop Enclosures TEKO
*
450SP.5
Product withdrawn from the offer
Use the specification table below to search for similar products