+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

451260

Fuse holder; 14x51mm; 50A; 690VAC; 750VDC; black


Manufacturer: DF ELECTRIC

Manufacturer part number:
451260
TME Symbol:
451260

Specification

Manufacturer
DF ELECTRIC
Type of fuse accessories
fuse holder
Fuse size
14x51mm
Current rating
50A
Rated voltage
690V AC/750V DC
Colour
black
Gross weight84.17 g
Certificates
EAN code8435070981850
See other products in this category: DIN Rail Sockets DF ELECTRIC,
*
451260
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.08 USDGross price for quantities from 1 pcs - 6.08 USD
Net price for quantities from 3 pcs - 5.42 USDGross price for quantities from 3 pcs - 5.42 USD
Net price for quantities from 6 pcs - 4.98 USDGross price for quantities from 6 pcs - 4.98 USD
Packaging method by the manufacturer:
Cardboard = 6 pcsCardboard = 120 pcs