+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

454100-000

Tip: butt splice; insulated,in heat-shrinkable insulation; blue


Manufacturer: TE Connectivity

Manufacturer part number:
454100-000

Alternative designations: D-406-0002

TME Symbol:
454100-000

Specification

Manufacturer
TE Connectivity
Type of tip
butt splice
Ferrule variant
in heat-shrinkable insulation, insulated
Contact material
copper
Wire cross-section
1.5...2.5mm2
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Colour
blue
Wire size
16AWG...14AWG
Manufacturer series
RAYCHEM
Alias
D-406-0002
Gross weight1.396 g
Certificates
See other products in this category: Bootlace ferrule and butt splice TE Connectivity,
See other products from this series.:
*
454100-000
4846 in TME stock
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.19 USD
Net price for quantities from 2 pcs - 1.13 USDGross price for quantities from 2 pcs - 1.13 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 25 pcs - 0.70 USDGross price for quantities from 25 pcs - 0.70 USD
Net price for quantities from 50 pcs - 0.61 USDGross price for quantities from 50 pcs - 0.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs